Omron Through Beam Photoelectric Sensor, Block Sensor, 15 mm Detection Range

RS Stock No.: 818-4103Brand: OmronManufacturers Part No.: E3Z-T61 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

26.4V

Terminal Type

Pre-Wired

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

Polybutylene Terephthalate

Maximum Operating Temperature

+55°C

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

You may be interested in
Stock information temporarily unavailable.

EGP 13,286.00

EGP 13,286.00 Each (ex VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 mm Detection Range

EGP 13,286.00

EGP 13,286.00 Each (ex VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

26.4V

Terminal Type

Pre-Wired

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

Polybutylene Terephthalate

Maximum Operating Temperature

+55°C

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

You may be interested in