Omron Background Suppression Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range

RS Stock No.: 262-8886Brand: OmronManufacturers Part No.: E3Z-LS66Distrelec Article No.: 30229827
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

NPN

Electrical Connection

M8 4-pin connector

Switching Mode

Light / Dark switching

Country of Origin

China

Stock information temporarily unavailable.

EGP 12,930.45

EGP 12,930.45 Each (ex VAT)

Omron Background Suppression Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range

EGP 12,930.45

EGP 12,930.45 Each (ex VAT)

Omron Background Suppression Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

NPN

Electrical Connection

M8 4-pin connector

Switching Mode

Light / Dark switching

Country of Origin

China