Omron Background Suppression Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
RS Stock No.: 262-8883Brand: OmronManufacturers Part No.: E3Z-LL81 2MDistrelec Article No.: 13762639

Technical Document
Specifications
Brand
OmronSensor Style
Rectangular
Detection Type
Background Suppression
Detection Range
300 mm
Output Type
PNP
Electrical Connection
Cable
Switching Mode
Light / Dark switching
Country of Origin
China
You may be interested in
Omron Background Suppression Distance Sensor, Block Sensor, 20 mm → 300 mm Detection RangeBrand: Omron
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
EGP 16,084.86
EGP 16,084.86 Each (ex VAT)
Omron Background Suppression Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
1
EGP 16,084.86
EGP 16,084.86 Each (ex VAT)
Omron Background Suppression Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron Background Suppression Distance Sensor, Block Sensor, 20 mm → 300 mm Detection RangeBrand: Omron
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
OmronSensor Style
Rectangular
Detection Type
Background Suppression
Detection Range
300 mm
Output Type
PNP
Electrical Connection
Cable
Switching Mode
Light / Dark switching
Country of Origin
China
You may be interested in
Omron Background Suppression Distance Sensor, Block Sensor, 20 mm → 300 mm Detection RangeBrand: Omron
P.O.A.Each (ex VAT)