Technical Document
Specifications
Brand
OmronOutput Type
NPN
Terminal Type
Wire Lead
Response Time
200 μs
Light Source
Red LED
Electrical Connection
Pre-Wired Cable
Power Consumption
840 mW
Switching Frequency
60 Hz
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V dc
Length
159.2mm
Width
12mm
Minimum Operating Temperature
-25°C
Dimensions
159.2 x 12 x 33 mm
Standards Met
CE
Depth
33mm
Mounting Type
DIN Rail
Maximum Operating Temperature
+45 (Groups of 12 → 16 Amplifiers) °C, +50 (Groups 4 → 11 Amplifiers) °C, +55 (Groups 1 → 3 Amplifiers) °C
Country of Origin
China
Product details
E3X-NA High Performance
PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH
EGP 17,177.11
EGP 17,177.11 Each (ex VAT)
1
EGP 17,177.11
EGP 17,177.11 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronOutput Type
NPN
Terminal Type
Wire Lead
Response Time
200 μs
Light Source
Red LED
Electrical Connection
Pre-Wired Cable
Power Consumption
840 mW
Switching Frequency
60 Hz
IP Rating
IP50
Housing Material
PBT
Supply Voltage
12 → 24 V dc
Length
159.2mm
Width
12mm
Minimum Operating Temperature
-25°C
Dimensions
159.2 x 12 x 33 mm
Standards Met
CE
Depth
33mm
Mounting Type
DIN Rail
Maximum Operating Temperature
+45 (Groups of 12 → 16 Amplifiers) °C, +50 (Groups 4 → 11 Amplifiers) °C, +55 (Groups 1 → 3 Amplifiers) °C
Country of Origin
China
Product details
E3X-NA High Performance
PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH