Omron Fibre Optic Sensor, PNP Output, 1.08 W, IP50, 12 → 24 V dc

RS Stock No.: 152-631Brand: OmronManufacturers Part No.: E3X-MDA41 OMS
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Response Time

1 ms, 130 μs, 4 ms, 450 μs

Light Source

Red LED

Electrical Connection

Cable

Power Consumption

1.08 W

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

74.3mm

Width

10mm

Depth

32mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-25°C

Dimensions

74.3 x 10 x 32 mm

Country of Origin

China

Product details

E3X-MDA Two Amplifiers In One

The E3X-MDA series of digital fibre optic amplifiers and slim line dual channel units providing the installer with the potential to perform AND/OR comparison type functions. They support the existing E32 fibre head range which includes options for through-beam, retro-reflective and diffuse operation. Suitable for a variety of applications from general purpose product sensing to precision alignment applications

Thin profile – only 5mm wide
ON or OFF delay timer functions
Selectable channel 2 output - AND, OR, leading edge sync, falling edge sync, or differential output
High-speed and standard modes of operation

You may be interested in
Stock information temporarily unavailable.

EGP 42,293.08

EGP 42,293.08 Each (ex VAT)

Omron Fibre Optic Sensor, PNP Output, 1.08 W, IP50, 12 → 24 V dc

EGP 42,293.08

EGP 42,293.08 Each (ex VAT)

Omron Fibre Optic Sensor, PNP Output, 1.08 W, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Response Time

1 ms, 130 μs, 4 ms, 450 μs

Light Source

Red LED

Electrical Connection

Cable

Power Consumption

1.08 W

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

74.3mm

Width

10mm

Depth

32mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-25°C

Dimensions

74.3 x 10 x 32 mm

Country of Origin

China

Product details

E3X-MDA Two Amplifiers In One

The E3X-MDA series of digital fibre optic amplifiers and slim line dual channel units providing the installer with the potential to perform AND/OR comparison type functions. They support the existing E32 fibre head range which includes options for through-beam, retro-reflective and diffuse operation. Suitable for a variety of applications from general purpose product sensing to precision alignment applications

Thin profile – only 5mm wide
ON or OFF delay timer functions
Selectable channel 2 output - AND, OR, leading edge sync, falling edge sync, or differential output
High-speed and standard modes of operation

You may be interested in