Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc

RS Stock No.: 821-0025Brand: OmronManufacturers Part No.: E3X-DA41-N
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Wire Lead

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10.3mm

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10.3 x 35.6 mm

Depth

35.6mm

Maximum Operating Temperature

+45 (Groups of 12 → 16 Amplifiers) °C, +50 (Groups 4 → 11 Amplifiers) °C, +55 (Groups 1 → 3 Amplifiers) °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc

P.O.A.

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Wire Lead

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10.3mm

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10.3 x 35.6 mm

Depth

35.6mm

Maximum Operating Temperature

+45 (Groups of 12 → 16 Amplifiers) °C, +50 (Groups 4 → 11 Amplifiers) °C, +55 (Groups 1 → 3 Amplifiers) °C

Country of Origin

China