Omron Limited Reflective Photoelectric Sensor, Block Sensor, 60 mm Detection Range

RS Stock No.: 215-7779Brand: OmronManufacturers Part No.: E3S-LS3PW-M5J 0.3MDistrelec Article No.: 30222932
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Limited reflective

Detection Range

60 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Series

E3S-LS3

Stock information temporarily unavailable.

EGP 20,870.76

EGP 20,870.76 Each (ex VAT)

Omron Limited Reflective Photoelectric Sensor, Block Sensor, 60 mm Detection Range

EGP 20,870.76

EGP 20,870.76 Each (ex VAT)

Omron Limited Reflective Photoelectric Sensor, Block Sensor, 60 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Limited reflective

Detection Range

60 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Series

E3S-LS3