Omron Light Intensity Colour Contrast Sensor 10 mm, Green LED, PNP, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 339-5979Brand: OmronManufacturers Part No.: E3MVG16
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Omron

Detection Range

10 mm

Light Source

Green LED

Output Type

PNP

Maximum Current

100 mA

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Product details

E3M Series Colour Sensors

Simple to use and set-up colour sensors which can discriminate fine differences in colour and also shade of colour without being influenced by changes in ambient temperature, brightness of sensing objects and positioning of sensed objects.,Built-in red (680nm), green (525nm) and blue (450nm) LED light sources ensure long service life and maintenance free operation.,Typical Applications : Label print edge detection, packaging ; product label detection; detection of coated products; detection of cap inserts; detection of print registration, detection of tinted glass, detecting defective marks; multicoloured label detection.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Light Intensity Colour Contrast Sensor 10 mm, Green LED, PNP, 100 mA, 10 → 30 V dc, IP67

P.O.A.

Omron Light Intensity Colour Contrast Sensor 10 mm, Green LED, PNP, 100 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Detection Range

10 mm

Light Source

Green LED

Output Type

PNP

Maximum Current

100 mA

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Product details

E3M Series Colour Sensors

Simple to use and set-up colour sensors which can discriminate fine differences in colour and also shade of colour without being influenced by changes in ambient temperature, brightness of sensing objects and positioning of sensed objects.,Built-in red (680nm), green (525nm) and blue (450nm) LED light sources ensure long service life and maintenance free operation.,Typical Applications : Label print edge detection, packaging ; product label detection; detection of coated products; detection of cap inserts; detection of print registration, detection of tinted glass, detecting defective marks; multicoloured label detection.

You may be interested in