Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
RS Stock No.: 214-7904Brand: OmronManufacturers Part No.: E3FA-DP15 2MDistrelec Article No.: 30229736

Technical Document
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
300 mm
Output Type
PNP
Electrical Connection
Cable 2 m
Series
E3FA/E3RA/E3FB/E3RB
Stock information temporarily unavailable.
EGP 6,795.27
EGP 6,795.27 Each (ex VAT)
Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
1
EGP 6,795.27
EGP 6,795.27 Each (ex VAT)
Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
300 mm
Output Type
PNP
Electrical Connection
Cable 2 m
Series
E3FA/E3RA/E3FB/E3RB