Omron, E39 Series Reflector for Use with Photosensor

RS Stock No.: 339-5963Brand: OmronManufacturers Part No.: E39-R2
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Reflector

For Use With

Photosensor

Series

E39

Product details

E3G Long Range Sensors

Vertical format PBT housing, acrylic lens
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection

You may be interested in
Stock information temporarily unavailable.

EGP 2,042.50

EGP 2,042.50 Each (ex VAT)

Omron, E39 Series Reflector for Use with Photosensor

EGP 2,042.50

EGP 2,042.50 Each (ex VAT)

Omron, E39 Series Reflector for Use with Photosensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Accessory Type

Reflector

For Use With

Photosensor

Series

E39

Product details

E3G Long Range Sensors

Vertical format PBT housing, acrylic lens
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection

You may be interested in