Technical Document
Specifications
Brand
OmronDetection Range
20 (High Speed Mode) mm, 30 (Standard Mode) mm, 50 (High Resolution Mode) mm, 8 (Super High Speed Mode) mm
Fibre Optic Type
Plastic
Terminal Type
Wire Lead
Electrical Connection
Cable
IP Rating
IP67
Housing Material
PE
Length
42mm
Minimum Operating Temperature
-40°C
Dimensions
42 x 3 mm
Maximum Operating Temperature
+70°C
Product details
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
EGP 10,390.57
EGP 10,390.57 Each (ex VAT)
1
EGP 10,390.57
EGP 10,390.57 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronDetection Range
20 (High Speed Mode) mm, 30 (Standard Mode) mm, 50 (High Resolution Mode) mm, 8 (Super High Speed Mode) mm
Fibre Optic Type
Plastic
Terminal Type
Wire Lead
Electrical Connection
Cable
IP Rating
IP67
Housing Material
PE
Length
42mm
Minimum Operating Temperature
-40°C
Dimensions
42 x 3 mm
Maximum Operating Temperature
+70°C
Product details
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber