Omron Inductive Block Proximity Sensor, 20 mm Detection, NPN NO/NC, 10 → 30 V dc

RS Stock No.: 905-8799Brand: OmronManufacturers Part No.: E2Q6N20E3H
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

20 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Standards Met

CE, UL

Series

E2Q6

Short Circuit Overload Protection

Yes

Depth

118mm

Country of Origin

Indonesia

Product details

E2Q6 Rectangular Proximity Sensors

E2Q6 series rectangular inductive proximity sensors that freely change the sensing direction. This series of proximity sensors has a longer sensing distance with a modified connected terminal for free wire connection. The proximirt sensors have a higher waer resistance and excellent protecion against corrosion and are very robust.. The E2Q6 series are made in the format of a standard limit switch and can be used for applications as alternative non-contact solutions

E2Q6 Series Rectangular Inductive Proximity Sensor with Free Wire Connection Terminal

Change between any of five sensing directions: front or 90º up, down, left, or right
Four indicators show the operating status of the sensor from many directions
Conduit M20 with terminal block for free wire connection
Longer sensing distance
Shielded and unshielded models
NPN or PNP outputs

Stock information temporarily unavailable.

EGP 8,780.82

EGP 8,780.82 Each (ex VAT)

Omron Inductive Block Proximity Sensor, 20 mm Detection, NPN NO/NC, 10 → 30 V dc

EGP 8,780.82

EGP 8,780.82 Each (ex VAT)

Omron Inductive Block Proximity Sensor, 20 mm Detection, NPN NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

20 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Standards Met

CE, UL

Series

E2Q6

Short Circuit Overload Protection

Yes

Depth

118mm

Country of Origin

Indonesia

Product details

E2Q6 Rectangular Proximity Sensors

E2Q6 series rectangular inductive proximity sensors that freely change the sensing direction. This series of proximity sensors has a longer sensing distance with a modified connected terminal for free wire connection. The proximirt sensors have a higher waer resistance and excellent protecion against corrosion and are very robust.. The E2Q6 series are made in the format of a standard limit switch and can be used for applications as alternative non-contact solutions

E2Q6 Series Rectangular Inductive Proximity Sensor with Free Wire Connection Terminal

Change between any of five sensing directions: front or 90º up, down, left, or right
Four indicators show the operating status of the sensor from many directions
Conduit M20 with terminal block for free wire connection
Longer sensing distance
Shielded and unshielded models
NPN or PNP outputs