Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.5 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
53.5mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
200Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
200 Hz
Series
E2FM
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
E2FM Stainless Steel Sensors
For demanding environments (e.g. machine tool equipment), E2FM Stainless Steel sensors are the perfect choice. Their tough all stainless steel housing and sensing face is highly resistant to impact, abrasion and aggressive chemicals and oils.
One piece Stainless Steel housing
Sensing face 0.8mm thick
Sensing face impact tested to 250000 operations
Ignores metal chips and swarf on sensing face
PNP output
M12 4 pin connector
EGP 11,502.18
EGP 11,502.18 Each (ex VAT)
1
EGP 11,502.18
EGP 11,502.18 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.5 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
53.5mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
200Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
200 Hz
Series
E2FM
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
E2FM Stainless Steel Sensors
For demanding environments (e.g. machine tool equipment), E2FM Stainless Steel sensors are the perfect choice. Their tough all stainless steel housing and sensing face is highly resistant to impact, abrasion and aggressive chemicals and oils.
One piece Stainless Steel housing
Sensing face 0.8mm thick
Sensing face impact tested to 250000 operations
Ignores metal chips and swarf on sensing face
PNP output
M12 4 pin connector