Technical Document
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
20 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
60mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
3 → 100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
200 Hz
Shielding
Shielded
Maximum Switching Frequency
200Hz
Country of Origin
China
EGP 19,977.59
EGP 19,977.59 Each (ex VAT)
1
EGP 19,977.59
EGP 19,977.59 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
20 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
60mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
3 → 100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
200 Hz
Shielding
Shielded
Maximum Switching Frequency
200Hz
Country of Origin
China