Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection
RS Stock No.: 288-3240Brand: OmronManufacturers Part No.: E2E-X8B3D18 5MDistrelec Article No.: 30233837

Technical Document
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
IP Rating
IP67, IP67G, IP69K
Series
E2E
Country of Origin
China
Stock information temporarily unavailable.
EGP 4,236.89
EGP 4,236.89 Each (ex VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection
1
EGP 4,236.89
EGP 4,236.89 Each (ex VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
IP Rating
IP67, IP67G, IP69K
Series
E2E
Country of Origin
China