Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 237-6994Brand: OmronManufacturers Part No.: E2E-X4C112 5M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

47.1mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2E

Country of Origin

China

EGP 4,447.21

EGP 4,447.21 Each (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

EGP 4,447.21

EGP 4,447.21 Each (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

47.1mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2E

Country of Origin

China