Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 188-9117Brand: OmronManufacturers Part No.: E2E-X4B1T12-M1Distrelec Article No.: 30233804
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Housing Material

Brass

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

17mm

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

16 mA

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,142.53

EGP 4,142.53 Each (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

EGP 4,142.53

EGP 4,142.53 Each (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Housing Material

Brass

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

17mm

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

16 mA

Country of Origin

China