Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection
RS Stock No.: 288-3224Brand: OmronManufacturers Part No.: E2E-S05N03-MC-B1Distrelec Article No.: 30137070

Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
IP Rating
IP67
Series
E2E
Country of Origin
China
EGP 7,899.34
EGP 7,899.34 Each (ex VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection
1
EGP 7,899.34
EGP 7,899.34 Each (ex VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
IP Rating
IP67
Series
E2E
Country of Origin
China