Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M8
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
66mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Series
E2B
Depth
6.6mm
Maximum Operating Temperature
+70°C
Product details
E2B Stainless Steel Long Body
The E2B range of stainless steel long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
EGP 3,996.70
EGP 3,996.70 Each (ex VAT)
1
EGP 3,996.70
EGP 3,996.70 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M8
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
66mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Series
E2B
Depth
6.6mm
Maximum Operating Temperature
+70°C
Product details
E2B Stainless Steel Long Body
The E2B range of stainless steel long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)