Omron DZ Series Lever Limit Switch, 2NO/2NC, IP00, DPDT, 250V ac Max, 10A Max

RS Stock No.: 827-9226Brand: OmronManufacturers Part No.: DZ-10GV-1B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP00

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Screw

Series

DZ

Action Type

Snap Action

Length

49.2mm

Minimum Operating Temperature

-25°C

Width

17.45mm

Maximum Operating Temperature

+85°C

Depth

27.9mm

Mounting Orientation

Screw

Operating Force

1.96 N

Mechanical Life

1000000Operations

Product details

DZ Special-purpose Basic Switch

The DZ series limit switches have a DPDT basic switch for two independent circuit controls. They incorporates two completely independent built-in switches and are ideal for switching circuits on two different voltages of for controlling two independent circuits. They are also interchangeable with Omron Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position.

Contact rated for a wide range of voltages
Contact current rating: 10A at 250 Vac
Operating temperature Range: -25 to +80 °C (with no icing)
Mechanical service life: 1,000,000 operations minimum
Electrical service life: 500,000 operations minimum

Stock information temporarily unavailable.

EGP 1,928.17

EGP 1,928.17 Each (ex VAT)

Omron DZ Series Lever Limit Switch, 2NO/2NC, IP00, DPDT, 250V ac Max, 10A Max

EGP 1,928.17

EGP 1,928.17 Each (ex VAT)

Omron DZ Series Lever Limit Switch, 2NO/2NC, IP00, DPDT, 250V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP00

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Screw

Series

DZ

Action Type

Snap Action

Length

49.2mm

Minimum Operating Temperature

-25°C

Width

17.45mm

Maximum Operating Temperature

+85°C

Depth

27.9mm

Mounting Orientation

Screw

Operating Force

1.96 N

Mechanical Life

1000000Operations

Product details

DZ Special-purpose Basic Switch

The DZ series limit switches have a DPDT basic switch for two independent circuit controls. They incorporates two completely independent built-in switches and are ideal for switching circuits on two different voltages of for controlling two independent circuits. They are also interchangeable with Omron Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position.

Contact rated for a wide range of voltages
Contact current rating: 10A at 250 Vac
Operating temperature Range: -25 to +80 °C (with no icing)
Mechanical service life: 1,000,000 operations minimum
Electrical service life: 500,000 operations minimum