Technical Document
Specifications
Brand
OmronSensor Type
Thermal Sensor
Maximum Output Current
3.5mA
Maximum Output Voltage
5.5 V
Switching Mode
Digital
Output Type
Digital
Mounting Type
PCB Mount
Pin Count
4
Maximum Supply Current
5 mA
Dimensions
12 x 11.6 x 4.79mm
Height
4.79mm
Length
12mm
Width
11.6mm
Series
D6T
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+60 °C
Maximum Operating Supply Voltage
5.5 V
Country of Origin
Thailand
EGP 108,736.00
EGP 1,359.20 Each (In a Tray of 80) (ex VAT)
80
EGP 108,736.00
EGP 1,359.20 Each (In a Tray of 80) (ex VAT)
Stock information temporarily unavailable.
80
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronSensor Type
Thermal Sensor
Maximum Output Current
3.5mA
Maximum Output Voltage
5.5 V
Switching Mode
Digital
Output Type
Digital
Mounting Type
PCB Mount
Pin Count
4
Maximum Supply Current
5 mA
Dimensions
12 x 11.6 x 4.79mm
Height
4.79mm
Length
12mm
Width
11.6mm
Series
D6T
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+60 °C
Maximum Operating Supply Voltage
5.5 V
Country of Origin
Thailand