Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 1 L/min Max

RS Stock No.: 204-3926Brand: OmronManufacturers Part No.: D6FP0010AM2
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Omron

Media Monitored

Air

Device Type

Air

Minimum Flow Rate

1 L/min

Maximum Flow Rate

1 L/min

Supply Voltage

10 V dc

Series

D6F

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 708,675.57

EGP 708,675.57 1 Tray of 100 (ex VAT)

Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 1 L/min Max

EGP 708,675.57

EGP 708,675.57 1 Tray of 100 (ex VAT)

Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 1 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Media Monitored

Air

Device Type

Air

Minimum Flow Rate

1 L/min

Maximum Flow Rate

1 L/min

Supply Voltage

10 V dc

Series

D6F

Country of Origin

Japan