Omron D4NL Solenoid Interlock Switch, 2NC/2NC, Plastic, Mechanical Lock

RS Stock No.: 214-7546Brand: OmronManufacturers Part No.: D4NL2DFAB4Distrelec Article No.: 30136821
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Omron

Normal State Configuration

2NC/2NC

Lock Type

Mechanical Lock

Connection Type

G1/2

Housing Material

Plastic

Series

D4NL

Distrelec Product Id

30136821

Stock information temporarily unavailable.

EGP 21,041.44

EGP 21,041.44 Each (ex VAT)

Omron D4NL Solenoid Interlock Switch, 2NC/2NC, Plastic, Mechanical Lock

EGP 21,041.44

EGP 21,041.44 Each (ex VAT)

Omron D4NL Solenoid Interlock Switch, 2NC/2NC, Plastic, Mechanical Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Normal State Configuration

2NC/2NC

Lock Type

Mechanical Lock

Connection Type

G1/2

Housing Material

Plastic

Series

D4NL

Distrelec Product Id

30136821