Omron D4JL Series Solenoid Interlock Switch, Power to Unlock, 24V dc

RS Stock No.: 746-7223Brand: OmronManufacturers Part No.: D4JL-4NFA-C5Distrelec Article No.: 30423064
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4JL

Safety Contacts

NO/2NC

Conduit Entry

1/2 in NPT

Auxiliary Contacts

2NC/1NO

Housing Material

Plastic

IP Rating

IP67

Length

114mm

Width

132.9mm

Depth

36.5mm

Country of Origin

Japan

Product details

D4JL Safety Guard-lock Door Switch

These plastic guard lock safety door switches from Omron rank among the strongest in the world with a holding force of 3,000 N, making them suitable for large, heavy doors.

Two safety circuits and two monitor contacts provide an array of monitoring patterns
Standard gold clad contacts enable use with ordinary loads and microloads
IP67 degree of protection

Stock information temporarily unavailable.

EGP 26,629.40

EGP 26,629.40 Each (ex VAT)

Omron D4JL Series Solenoid Interlock Switch, Power to Unlock, 24V dc

EGP 26,629.40

EGP 26,629.40 Each (ex VAT)

Omron D4JL Series Solenoid Interlock Switch, Power to Unlock, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4JL

Safety Contacts

NO/2NC

Conduit Entry

1/2 in NPT

Auxiliary Contacts

2NC/1NO

Housing Material

Plastic

IP Rating

IP67

Length

114mm

Width

132.9mm

Depth

36.5mm

Country of Origin

Japan

Product details

D4JL Safety Guard-lock Door Switch

These plastic guard lock safety door switches from Omron rank among the strongest in the world with a holding force of 3,000 N, making them suitable for large, heavy doors.

Two safety circuits and two monitor contacts provide an array of monitoring patterns
Standard gold clad contacts enable use with ordinary loads and microloads
IP67 degree of protection