Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Zinc Housing, 125V ac ac Max, 1A Max

RS Stock No.: 215-7727Brand: OmronManufacturers Part No.: D4E1B10NDistrelec Article No.: 30069779
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

1A

Housing Material

Zinc

Maximum AC Voltage

125V ac

Action Type

Snap Action

Distrelec Product Id

30069779

Stock information temporarily unavailable.

EGP 5,768.69

EGP 5,768.69 Each (ex VAT)

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Zinc Housing, 125V ac ac Max, 1A Max

EGP 5,768.69

EGP 5,768.69 Each (ex VAT)

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Zinc Housing, 125V ac ac Max, 1A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

1A

Housing Material

Zinc

Maximum AC Voltage

125V ac

Action Type

Snap Action

Distrelec Product Id

30069779