Omron Roller Plunger Limit Switch, IP67

RS Stock No.: 827-9178Brand: OmronManufacturers Part No.: D4C-0032Distrelec Article No.: 30423062
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

IP Rating

IP67

Length

28.6mm

Minimum Operating Temperature

-10°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Operations

Distrelec Product Id

30423062

Product details

D4C Compact Limit Switch Accessories

A selection of accessories to suit the D4C series limit switches.

Stock information temporarily unavailable.

EGP 2,664.27

EGP 2,664.27 Each (ex VAT)

Omron Roller Plunger Limit Switch, IP67

EGP 2,664.27

EGP 2,664.27 Each (ex VAT)

Omron Roller Plunger Limit Switch, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

IP Rating

IP67

Length

28.6mm

Minimum Operating Temperature

-10°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Operations

Distrelec Product Id

30423062

Product details

D4C Compact Limit Switch Accessories

A selection of accessories to suit the D4C series limit switches.