Omron Coil Spring Limit Switch, NO/NC, IP67, SPDT, 600V ac Max, 10A Max

RS Stock No.: 827-9140Brand: OmronManufacturers Part No.: D4A-1116N
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

75.5mm

Minimum Operating Temperature

-20°C

Depth

44mm

Width

42mm

Maximum Operating Temperature

+100°C

Mounting Orientation

Back, Front

Mechanical Life

50000000Operations

Product details

D4A- N General Purpose Limit Switch

A limit switch with better seal, shock resistance and strength

A double seal on the head, a complete gasket cover, and other features ensure a better seal (meets UL NEMA 3, 4, 4X, 6P, 12, 13)
Wide standard operating temperature range: -40 °C to +100 °C (standard type)
Models with fluoro-rubber available for greater resistance to chemicals
Block mounting method also reduces downtime for maintenance
DPDT, double-break models available for complex operations
Complete limit switch consists of several parts (receptacle, switch Box, head and lever) which must be ordered separately

Standards

UL, CSA and CCC

EGP 17,687.95

EGP 17,687.95 Each (ex VAT)

Omron Coil Spring Limit Switch, NO/NC, IP67, SPDT, 600V ac Max, 10A Max

EGP 17,687.95

EGP 17,687.95 Each (ex VAT)

Omron Coil Spring Limit Switch, NO/NC, IP67, SPDT, 600V ac Max, 10A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

75.5mm

Minimum Operating Temperature

-20°C

Depth

44mm

Width

42mm

Maximum Operating Temperature

+100°C

Mounting Orientation

Back, Front

Mechanical Life

50000000Operations

Product details

D4A- N General Purpose Limit Switch

A limit switch with better seal, shock resistance and strength

A double seal on the head, a complete gasket cover, and other features ensure a better seal (meets UL NEMA 3, 4, 4X, 6P, 12, 13)
Wide standard operating temperature range: -40 °C to +100 °C (standard type)
Models with fluoro-rubber available for greater resistance to chemicals
Block mounting method also reduces downtime for maintenance
DPDT, double-break models available for complex operations
Complete limit switch consists of several parts (receptacle, switch Box, head and lever) which must be ordered separately

Standards

UL, CSA and CCC