Omron D40ML Series Safety Interlock Switch, NC, Actuator Actuator Included, Stainless Steel, Magnet Lock

RS Stock No.: 264-9588Brand: OmronManufacturers Part No.: D40MLSS2B5M
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Omron

Lock Style

Actuator

Normal State Configuration

NC

Lock Type

Magnet Lock

Actuator Included

Yes

Safety Contacts

4

Housing Material

Stainless Steel

Series

D40ML Series

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 67,573.44

EGP 67,573.44 Each (ex VAT)

Omron D40ML Series Safety Interlock Switch, NC, Actuator Actuator Included, Stainless Steel, Magnet Lock

EGP 67,573.44

EGP 67,573.44 Each (ex VAT)

Omron D40ML Series Safety Interlock Switch, NC, Actuator Actuator Included, Stainless Steel, Magnet Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lock Style

Actuator

Normal State Configuration

NC

Lock Type

Magnet Lock

Actuator Included

Yes

Safety Contacts

4

Housing Material

Stainless Steel

Series

D40ML Series

Country of Origin

United Kingdom