Omron Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 616-0265Brand: OmronManufacturers Part No.: D2VW-5-1(D)(CHN)
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.29N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Omron Subminiature Sealed (5 A)

Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 710.84

EGP 710.84 Each (ex VAT)

Omron Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

EGP 710.84

EGP 710.84 Each (ex VAT)

Omron Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.29N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Omron Subminiature Sealed (5 A)

Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more