Omron Rotary Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40

RS Stock No.: 682-2020Brand: OmronManufacturers Part No.: D2MC-5F
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Rotary

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron D2MC Low-torque Basic Switch

Highly Reliable Rotary-action Switch for Low Torque Operation
0.5-A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
Long life (10,000,000 mechanical operations min.) through use of a movable coil spring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,455.48

EGP 1,455.48 Each (ex VAT)

Omron Rotary Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40

EGP 1,455.48

EGP 1,455.48 Each (ex VAT)

Omron Rotary Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Rotary

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron D2MC Low-torque Basic Switch

Highly Reliable Rotary-action Switch for Low Torque Operation
0.5-A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
Long life (10,000,000 mechanical operations min.) through use of a movable coil spring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more