Technical Document
Specifications
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Solder
Contact Current Rating
2 A @ 12 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
1.8 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.2N
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
EGP 387.65
EGP 387.65 Each (ex VAT)
1
EGP 387.65
EGP 387.65 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Solder
Contact Current Rating
2 A @ 12 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
1.8 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.2N
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT