Omron Simulated Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-1496Brand: OmronManufacturers Part No.: D2F-01L3-DDistrelec Article No.: 11082672
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

Stock information temporarily unavailable.

EGP 1,663.90

EGP 332.78 Each (In a Pack of 5) (ex VAT)

Omron Simulated Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

EGP 1,663.90

EGP 332.78 Each (In a Pack of 5) (ex VAT)

Omron Simulated Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA