Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Through Hole
Contact Current Rating
100 mA
Contact Configuration
SPDT
IP Rating
IP40
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 59,840.00
EGP 59.84 Each (In a Bag of 1000) (ex VAT)
Omron Pin Plunger Subminiature Micro Switch, Through Hole Terminal, 100 mA, SPDT, IP40
1000
EGP 59,840.00
EGP 59.84 Each (In a Bag of 1000) (ex VAT)
Omron Pin Plunger Subminiature Micro Switch, Through Hole Terminal, 100 mA, SPDT, IP40
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Through Hole
Contact Current Rating
100 mA
Contact Configuration
SPDT
IP Rating
IP40
Country of Origin
Japan