Omron Pin Plunger Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67

RS Stock No.: 174-8190Brand: OmronManufacturers Part No.: D2AW-EL003D R
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

100 mA

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

D2 Housing

Contact Material

Silver

Case Material

Rubber

Release Force

0.1N

Voltage Rating

12V dc

Standards Met

IEC 60529

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 90,915.00

EGP 181.83 Each (In a Box of 500) (ex VAT)

Omron Pin Plunger Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67

EGP 90,915.00

EGP 181.83 Each (In a Box of 500) (ex VAT)

Omron Pin Plunger Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

100 mA

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

D2 Housing

Contact Material

Silver

Case Material

Rubber

Release Force

0.1N

Voltage Rating

12V dc

Standards Met

IEC 60529

Operating Temperature Range

-40 → +85°C

Country of Origin

China