Omron CP2E Series PLC CPU for Use with CP2E Series, 220 V Supply, Relay Output, 24-Input, Digital Input

RS Stock No.: 196-3747Brand: OmronManufacturers Part No.: CP2E-E40DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

24

Output Type

Relay

For Use With

CP2E Series

Supply Voltage

220 V

Input Type

Digital

Number of Digital Inputs

24

Number of Outputs

16

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Number of Digital Outputs

16

Interface

RS-485

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Communication Port Type

RS-232, RS-485, USB

Display Included

Yes

Length

150mm

Program Capacity

4 kB

Depth

110mm

Maximum Operating Temperature

+60°C

Number of Communication Ports

3

Memory

8000 Steps

Minimum Operating Temperature

-20°C

Dimensions

150 x 80 x 110 mm

Battery Backup

Yes

Country of Origin

China

EGP 45,248.97

EGP 45,248.97 Each (ex VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, 220 V Supply, Relay Output, 24-Input, Digital Input

EGP 45,248.97

EGP 45,248.97 Each (ex VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, 220 V Supply, Relay Output, 24-Input, Digital Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

24

Output Type

Relay

For Use With

CP2E Series

Supply Voltage

220 V

Input Type

Digital

Number of Digital Inputs

24

Number of Outputs

16

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Number of Digital Outputs

16

Interface

RS-485

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Communication Port Type

RS-232, RS-485, USB

Display Included

Yes

Length

150mm

Program Capacity

4 kB

Depth

110mm

Maximum Operating Temperature

+60°C

Number of Communication Ports

3

Memory

8000 Steps

Minimum Operating Temperature

-20°C

Dimensions

150 x 80 x 110 mm

Battery Backup

Yes

Country of Origin

China