Omron CP1H Series PLC CPU for Use with CP1E Series, Transistor Output, 4-Input, Pulse Input

RS Stock No.: 262-8786Brand: OmronManufacturers Part No.: CP1HXA40DTDDistrelec Article No.: 30229006
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1H

Number of Inputs

4

Output Type

Transistor

For Use With

CP1E Series

Input Type

Pulse

Number of Digital Inputs

2

Number of Outputs

16

Voltage Category

24 V dc

Network Type

USB

Programming Interface

Computer

Distrelec Product Id

30229006

Country of Origin

China

Stock information temporarily unavailable.

EGP 190,087.74

EGP 190,087.74 Each (ex VAT)

Omron CP1H Series PLC CPU for Use with CP1E Series, Transistor Output, 4-Input, Pulse Input

EGP 190,087.74

EGP 190,087.74 Each (ex VAT)

Omron CP1H Series PLC CPU for Use with CP1E Series, Transistor Output, 4-Input, Pulse Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1H

Number of Inputs

4

Output Type

Transistor

For Use With

CP1E Series

Input Type

Pulse

Number of Digital Inputs

2

Number of Outputs

16

Voltage Category

24 V dc

Network Type

USB

Programming Interface

Computer

Distrelec Product Id

30229006

Country of Origin

China