Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 24-Input, Pulse Input

RS Stock No.: 705-5808Brand: OmronManufacturers Part No.: CP1E-E40DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

24

Output Type

Relay

For Use With

CP1E Series

Input Type

Pulse

Number of Outputs

16 (Relay)

Voltage Category

85 → 264 V ac

Memory

2000 (Data Memory) Words, 8 (Program Memory) kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

150 x 110 x 85 mm

Communication Port Type

USB 2.0

Program Capacity

8 kB

Depth

85mm

Length

150mm

Width

110mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Product details

CP1E-E and CPE-N CPU

The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.The N and NA-types Application CPU Units support Programmable Terminal connection, position control, and inverter connection.,CP1E-E : low-cost, ladder-only programming, ideal for simple, standalone applications.,CP1E-N : built-in RS232 comms with further expansion possible, large memory, high-speed pulse I/O functionality.,Expansions modules from the CP1L are compatible with the CP1E-E and CPE-N CPU.

Programming, setting, and monitoring with CX-Programmer
Easy connection with computers using commercially available USB cables
With E30/40, N30/40/60 or NA20 CPU Units, Add I/O by Connecting Expansion I/O Units
With E30/40, N30/40/60 or NA20 CPU Units, Add Analog I/O or Temperature Inputs by Connecting Expansion Units
Quick-response inputs
Input interrupts
Complete High-speed Counter Functionality
Versatile pulse control for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
PWM Outputs for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
Built-in RS-232C Port for N/NA-type CPU Units
Mounting Serial Option Boards to N30/40/60 or NA20 CPU Units
Built-in analog I/O, two inputs and one output, for NA-type CPU Units
For N/NA-type CP1E CPU Units: Mount a Battery to an N/NA-type CPU Unit if the data in certain areas must be backed up for power interruptions

Omron CP1E CPU and Accessories

The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 67,108.67

EGP 67,108.67 Each (ex VAT)

Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 24-Input, Pulse Input

EGP 67,108.67

EGP 67,108.67 Each (ex VAT)

Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 24-Input, Pulse Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

24

Output Type

Relay

For Use With

CP1E Series

Input Type

Pulse

Number of Outputs

16 (Relay)

Voltage Category

85 → 264 V ac

Memory

2000 (Data Memory) Words, 8 (Program Memory) kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

150 x 110 x 85 mm

Communication Port Type

USB 2.0

Program Capacity

8 kB

Depth

85mm

Length

150mm

Width

110mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Product details

CP1E-E and CPE-N CPU

The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.The N and NA-types Application CPU Units support Programmable Terminal connection, position control, and inverter connection.,CP1E-E : low-cost, ladder-only programming, ideal for simple, standalone applications.,CP1E-N : built-in RS232 comms with further expansion possible, large memory, high-speed pulse I/O functionality.,Expansions modules from the CP1L are compatible with the CP1E-E and CPE-N CPU.

Programming, setting, and monitoring with CX-Programmer
Easy connection with computers using commercially available USB cables
With E30/40, N30/40/60 or NA20 CPU Units, Add I/O by Connecting Expansion I/O Units
With E30/40, N30/40/60 or NA20 CPU Units, Add Analog I/O or Temperature Inputs by Connecting Expansion Units
Quick-response inputs
Input interrupts
Complete High-speed Counter Functionality
Versatile pulse control for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
PWM Outputs for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
Built-in RS-232C Port for N/NA-type CPU Units
Mounting Serial Option Boards to N30/40/60 or NA20 CPU Units
Built-in analog I/O, two inputs and one output, for NA-type CPU Units
For N/NA-type CP1E CPU Units: Mount a Battery to an N/NA-type CPU Unit if the data in certain areas must be backed up for power interruptions

Omron CP1E CPU and Accessories

The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more