Technical Document
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Series
SYSMAC CJ Series
Output Type
Digital, Transistor
Number of Outputs
16
For Use With
SYSMAC CJ Series
Output Current
500 mA
Dimensions
89 x 31 x 95.4 mm
EGP 27,165.83
EGP 27,165.83 Each (ex VAT)
Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series, Digital, Transistor
1
EGP 27,165.83
EGP 27,165.83 Each (ex VAT)
Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series, Digital, Transistor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Series
SYSMAC CJ Series
Output Type
Digital, Transistor
Number of Outputs
16
For Use With
SYSMAC CJ Series
Output Current
500 mA
Dimensions
89 x 31 x 95.4 mm