Omron Inverter Drive, 0.4 kW, 3 Phase, 400 V, CIMR Series

RS Stock No.: 252-6858Brand: OmronManufacturers Part No.: CIMR-VC4A0001JAB
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.4 kW

Phase

3

Supply Voltage

400 V

Series

CIMR

IP Rating

IP20

Output Frequency

400Hz

Overall Depth

71mm

Overall Width

108mm

Stock information temporarily unavailable.

EGP 60,003.33

EGP 60,003.33 Each (ex VAT)

Omron Inverter Drive, 0.4 kW, 3 Phase, 400 V, CIMR Series

EGP 60,003.33

EGP 60,003.33 Each (ex VAT)

Omron Inverter Drive, 0.4 kW, 3 Phase, 400 V, CIMR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

0.4 kW

Phase

3

Supply Voltage

400 V

Series

CIMR

IP Rating

IP20

Output Frequency

400Hz

Overall Depth

71mm

Overall Width

108mm