Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc Through Hole

RS Stock No.: 686-6764Brand: OmronManufacturers Part No.: B3F-3152
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Colour

Yellow

Actuator Type

Plunger

Length

6.25mm

Width

7.3mm

Dimensions

6.2 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.47 N

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Tactile Switches Omron B3F3000 series (6 x 6 mm)

Models with a vertical body and horizontal actuator.

Tactile

You may be interested in
Stock information temporarily unavailable.

EGP 431.85

EGP 86.37 Each (In a Bag of 5) (ex VAT)

Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc Through Hole

EGP 431.85

EGP 86.37 Each (In a Bag of 5) (ex VAT)

Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Colour

Yellow

Actuator Type

Plunger

Length

6.25mm

Width

7.3mm

Dimensions

6.2 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.47 N

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Tactile Switches Omron B3F3000 series (6 x 6 mm)

Models with a vertical body and horizontal actuator.

Tactile

You may be interested in