Technical Document
Specifications
Brand
OmronNumber of Positions
8
Mounting Type
PCB
Contact Configuration
SPST
Contact Material
Gold
Actuator Type
Raised
Contact Current Rating
25mA
IP Rating
IP40
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,452.50
EGP 490.50 Each (In a Pack of 5) (ex VAT)
Omron 8 Way PCB DIP Switch SPST, Raised Actuator, IP40
5
EGP 2,452.50
EGP 490.50 Each (In a Pack of 5) (ex VAT)
Omron 8 Way PCB DIP Switch SPST, Raised Actuator, IP40
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronNumber of Positions
8
Mounting Type
PCB
Contact Configuration
SPST
Contact Material
Gold
Actuator Type
Raised
Contact Current Rating
25mA
IP Rating
IP40
Country of Origin
China