Omron 4 Way PCB DIP Switch SPST, Raised Actuator, IP40

RS Stock No.: 205-1852Brand: OmronManufacturers Part No.: A6E-4104-N
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

4

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Gold

Actuator Type

Raised

Contact Current Rating

25mA

IP Rating

IP40

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,460.35

EGP 292.07 Each (In a Pack of 5) (ex VAT)

Omron 4 Way PCB DIP Switch SPST, Raised Actuator, IP40

EGP 1,460.35

EGP 292.07 Each (In a Pack of 5) (ex VAT)

Omron 4 Way PCB DIP Switch SPST, Raised Actuator, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Number of Positions

4

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Gold

Actuator Type

Raised

Contact Current Rating

25mA

IP Rating

IP40

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more