Omron A22NZ Series Illuminated Push Button Switch, Momentary, Panel Mount, Orange LED, IP66

RS Stock No.: 265-5284Brand: OmronManufacturers Part No.: A22NZBNMTOA
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Omron

Switch Operation

Momentary

Illuminated

Yes

Series

A22NZ

Mounting Type

Panel Mount

LED Colour

Orange

IP Rating

IP66

Manufacturer Part No.

A22NZ-BNM-TOA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 476.68

EGP 476.68 Each (ex VAT)

Omron A22NZ Series Illuminated Push Button Switch, Momentary, Panel Mount, Orange LED, IP66

EGP 476.68

EGP 476.68 Each (ex VAT)

Omron A22NZ Series Illuminated Push Button Switch, Momentary, Panel Mount, Orange LED, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Switch Operation

Momentary

Illuminated

Yes

Series

A22NZ

Mounting Type

Panel Mount

LED Colour

Orange

IP Rating

IP66

Manufacturer Part No.

A22NZ-BNM-TOA

Country of Origin

Taiwan, Province Of China