Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron 61F-LS-CP08 Series Level Controller -, 24 V ac 3 Relay

RS Stock No.: 284-5943Brand: OmronManufacturers Part No.: 61FLSCP08SRB
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Supply Voltage

24 V ac

Overall Length

84mm

Output Type

Relay

Series

61F-LS-CP08

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron 61F-LS-CP08 Series Level Controller -, 24 V ac 3 Relay

P.O.A.

Omron 61F-LS-CP08 Series Level Controller -, 24 V ac 3 Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Supply Voltage

24 V ac

Overall Length

84mm

Output Type

Relay

Series

61F-LS-CP08

Country of Origin

Japan