Omron 61F-LS-CP11 Series Level Controller -, 240 V ac 3 Relay

RS Stock No.: 284-5946Brand: OmronManufacturers Part No.: 61F-LS-CP11-NE
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Supply Voltage

240 V ac

Overall Length

84mm

Output Type

Relay

Series

61F-LS-CP11

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 14,314.50

EGP 14,314.50 Each (ex VAT)

Omron 61F-LS-CP11 Series Level Controller -, 240 V ac 3 Relay

EGP 14,314.50

EGP 14,314.50 Each (ex VAT)

Omron 61F-LS-CP11 Series Level Controller -, 240 V ac 3 Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Supply Voltage

240 V ac

Overall Length

84mm

Output Type

Relay

Series

61F-LS-CP11

Country of Origin

Japan