Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, 3G3MX2 Series

RS Stock No.: 266-1446Brand: OmronManufacturers Part No.: 3G3MX2-A4007-E
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.1 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 65,766.00

EGP 65,766.00 Each (ex VAT)

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, 3G3MX2 Series

EGP 65,766.00

EGP 65,766.00 Each (ex VAT)

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.1 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China

You may be interested in