Technical Document
Specifications
Brand
OmronPower Rating
1.1 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
4.1 A
For Use With
AC Drives
Series
M1
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 55,607.15
EGP 55,607.15 Each (ex VAT)
Omron Variable Speed Drive, 1.1 kW, 3 Phase, 400 V ac, 4.1 A, M1 Series
1
EGP 55,607.15
EGP 55,607.15 Each (ex VAT)
Omron Variable Speed Drive, 1.1 kW, 3 Phase, 400 V ac, 4.1 A, M1 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
1.1 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
4.1 A
For Use With
AC Drives
Series
M1
Country of Origin
Japan