Omron Variable Speed Drive, 11 kW, 3 Phase, 200 V ac, 40 A, M1 Series

RS Stock No.: 282-4559Brand: OmronManufacturers Part No.: 3G3M1-A2075-ECT
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

40 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 170,910.58

EGP 170,910.58 Each (ex VAT)

Omron Variable Speed Drive, 11 kW, 3 Phase, 200 V ac, 40 A, M1 Series

EGP 170,910.58

EGP 170,910.58 Each (ex VAT)

Omron Variable Speed Drive, 11 kW, 3 Phase, 200 V ac, 40 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

40 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan