Omron Variable Speed Drive, 0.75 kW, 3 Phase, 200 V ac, 3.5 A, M1 Series

RS Stock No.: 282-4545Brand: OmronManufacturers Part No.: 3G3M1-A2004
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.75 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

3.5 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 42,832.28

EGP 42,832.28 Each (ex VAT)

Omron Variable Speed Drive, 0.75 kW, 3 Phase, 200 V ac, 3.5 A, M1 Series

EGP 42,832.28

EGP 42,832.28 Each (ex VAT)

Omron Variable Speed Drive, 0.75 kW, 3 Phase, 200 V ac, 3.5 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

0.75 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

3.5 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan