Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
154 mm
External Height
56 mm
External Width
84 mm
External Dimensions
154 x 84 x 56mm
IP Rating
IP40
Colour
Grey
Lid Colour
White
Shielded
No
Series
TOPTEC
Country of Origin
Germany
Product details
Clip Together with Vents
PCB mounting bosses in base and lid
Recessed top for keypads, displays etc.
Wall mounting brackets available separately
EGP 2,374.53
EGP 2,374.53 Each (ex VAT)
1
EGP 2,374.53
EGP 2,374.53 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
154 mm
External Height
56 mm
External Width
84 mm
External Dimensions
154 x 84 x 56mm
IP Rating
IP40
Colour
Grey
Lid Colour
White
Shielded
No
Series
TOPTEC
Country of Origin
Germany
Product details
Clip Together with Vents
PCB mounting bosses in base and lid
Recessed top for keypads, displays etc.
Wall mounting brackets available separately